Filter Your Search
1 - 6 of 6 results
|
SN54LS422J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 56 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | ||||||
|
SN54LS422W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | YES | DFP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN54LS422J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | NO | DIP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN54LS422FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | YES | QCCN | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||
|
SN54LS422FK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 56 ns | 1 | YES | QCCN | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | ||||||
|
SN54LS422W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 56 ns | 1 | YES | DFP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown |