Parametric results for: sn54ls31 under SRAMs

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: sn54ls31
Select parts from the table below to compare.
Compare
Compare
SN54LS318J
Texas Instruments
Check for Price No Obsolete 8 32X8 STANDARD SRAM 32 32 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL TTL MILITARY R-XDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS312W
Texas Instruments
Check for Price No Obsolete 9 16X9 STANDARD SRAM 16 16 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL TTL MILITARY R-XDFP-F20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC DFP FL20,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL20,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS319AW
Texas Instruments
Check for Price No Obsolete 64 bit 4 16X4 5 V 90 ns STANDARD SRAM 16 16 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL16,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS319W
Texas Instruments
Check for Price No Obsolete 64 bit 4 16X4 5 V 90 ns STANDARD SRAM 16 16 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL16,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS317W
Texas Instruments
Check for Price No Obsolete 4 64X4 STANDARD SRAM 64 64 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL TTL MILITARY R-XDFP-F20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC DFP FL20,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL20,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS31J
Texas Instruments
Check for Price No Obsolete 5 V INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 1 5.5 V 4.5 V TTL MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.56 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16 LS 15 pF ACTIVE DELAY LINE TRUE 20 mA NO 48 ns 105 ns
SN54LS31FK
Texas Instruments
Check for Price No Obsolete 5 V INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 1 5.5 V 4.5 V TTL MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01 QLCC 20 LS 15 pF ACTIVE DELAY LINE TRUE 20 mA NO 48 ns 105 ns
SN54LS316W
Texas Instruments
Check for Price No Obsolete 4 64X4 STANDARD SRAM 64 64 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL TTL MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL16,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS316J
Texas Instruments
Check for Price No Obsolete 4 64X4 STANDARD SRAM 64 64 words ASYNCHRONOUS OPEN-COLLECTOR PARALLEL TTL MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 3A001.A.2.C 8542.32.00.41
SN54LS31W
Texas Instruments
Check for Price No Obsolete 5 V INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 1 5.5 V 4.5 V TTL MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.03 mm 9.79 mm 6.755 mm TEXAS INSTRUMENTS INC DFP, FL16,.3 not_compliant 8542.39.00.01 DFP 16 LS 15 pF ACTIVE DELAY LINE TRUE 20 mA NO 48 ns 105 ns