Filter Your Search
1 - 7 of 7 results
|
SN54LS240W
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS240W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 1 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||||||||||||
|
TTSN54LS240W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54LS240W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS240W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | DFP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 | |||||||
|
SN54LS240W
AMD
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN54LS240WB
AMD
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 8542.39.00.01 |