Parametric results for: sn54ls14 under Gates

Filter Your Search

1 - 10 of 91 results

|
-
-
-
-
-
-
Manufacturer Part Number: sn54ls14
Select parts from the table below to compare.
Compare
Compare
SN54LS14J
Texas Instruments
$5.7262 Buy Yes No Active 5 V 22 ns 22 ns 6 1 NO DIP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
5962-9665801QCA
Texas Instruments
$5.9178 Buy Yes No Active 5 V 22 ns 29 ns 6 1 NO DIP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
SNJ54LS14W
Texas Instruments
$6.1356 Buy Yes No Active 5 V 22 ns 22 ns 6 1 YES DFP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01
SNJ54LS14J
Texas Instruments
$6.1356 Buy Yes No Active 5 V 22 ns 22 ns 6 1 NO DIP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
SN54LS148J
Texas Instruments
$9.6250 Buy Yes No Active 5 V 36 ns 19 ns 1 8 NO DIP 15 pF LS ENCODER TTL 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.92 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
JM38510/31302BCA
Texas Instruments
$10.1974 Buy Yes No Active 5 V 22 ns 22 ns 6 1 NO DIP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
SNJ54LS145J
Texas Instruments
$11.4613 Buy Yes No Active 5 V 50 ns 50 ns 1 10 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL ION MAX=80MA @ VOL MAX=3V STANDARD 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
SNJ54LS148J
Texas Instruments
$12.3842 Buy Yes No Active 5 V 36 ns 19 ns 1 8 NO DIP 15 pF LS ENCODER TTL 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 4 mA INVERTED 10 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.92 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
5962-9665801QDA
Texas Instruments
$15.4740 Buy Yes No Active 5 V 22 ns 29 ns 6 1 YES DFP 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01
SNJ54LS14FK
Texas Instruments
$17.0866 Buy Yes No Active 5 V 22 ns 22 ns 6 1 YES QCCN 15 pF YES LS INVERTER TTL 8 mA 21 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01 Texas Instruments