Filter Your Search
1 - 10 of 11 results
|
SN54LS13J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | 15 pF | YES | LS | NAND GATE | TTL | 4 mA | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||
|
SN54LS13J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | 632-08 | unknown | 8542.39.00.01 | |||||||||||
|
TTSN54LS13J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | YES | LS | NAND GATE | TTL | 4 mA | 7 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN54LS13J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 27 ns | 2 | 4 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54LS13J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS13JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
SN54LS13J
onsemi
|
Check for Price | Obsolete | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | YES | LS | NAND GATE | TTL | 4 mA | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
SN54LS13J-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 27 ns | 2 | 4 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | ||||||||||||||||
|
SN54LS13J
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
SN54LS13JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |