Filter Your Search
1 - 7 of 7 results
|
SN54LS06J
Texas Instruments
|
$4.8357 | Yes | No | Active | 5 V | 20 ns | 20 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
5962-9861701QCA
Texas Instruments
|
$8.1278 | Yes | No | Active | 5 V | 20 ns | 20 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54LS06FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 6 | 1 | YES | QCCN | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54LS06FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 20 ns | 6 | 1 | YES | QCCN | 15 pF | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9861701Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 20 ns | 6 | 1 | YES | QCCN | 15 pF | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54LS06FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 6 | 1 | YES | QCCN | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNJ54LS06J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 20 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |