Filter Your Search
1 - 3 of 3 results
|
SN54L43J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 70 ns | 1 | NO | DIP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN54L43W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 8 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SN54L43J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | EXCESS-3-TO-DECIMAL | STANDARD | 8 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 |