Filter Your Search
1 - 5 of 5 results
|
SN54L42J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | NO | DIP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 8 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54L42J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 70 ns | 1 | NO | DIP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN54L42W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 70 ns | 1 | YES | DFP | 15 pF | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 8 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | R-XDFP-F16 | 125 °C | -55 °C | 16 | UNSPECIFIED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN54L42W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | 8 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN54L42J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 70 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 |