Filter Your Search
1 - 10 of 12 results
|
SN54F27FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 6 ns | 3 | 3 | YES | QCCN | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
5962-8951001DA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 3 | 3 | YES | DFP | NO | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SNJ54F27W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 6 ns | 3 | 3 | YES | DFP | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN54F273FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | QCCN | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 20 mA | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN54F27J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 6 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||||||
|
5962-8951001CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6 ns | 6 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 1 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
5962-89510012A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6 ns | 6 ns | 3 | 3 | YES | QCCN | 50 pF | NO | F/FAST | NOR GATE | TTL | 1 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
SNJ54F27J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.5 ns | 6 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 1 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||
|
SNJ54F27FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.5 ns | 6 ns | 3 | 3 | YES | QCCN | 50 pF | NO | F/FAST | NOR GATE | TTL | 1 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
SN54F273J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 20 mA | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |