Filter Your Search
1 - 10 of 14 results
|
5962-9094001MSA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 11.3 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN54BCT623W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54BCT623FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54BCT623FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54BCT623WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.3 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9094001MRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 8.3 ns | 8 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
5962-9094001M2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 11.3 ns | 1 | 8 | YES | HQCCN | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | HQCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
SNJ54BCT623FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||
|
SN54BCT623J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
SNJ54BCT623W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 |