Filter Your Search
1 - 2 of 2 results
|
SN54BCT29825FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.1 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
SN54BCT29825FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.1 ns | 9.9 ns | 1 | 8 | YES | QCCN | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE | 24 mA | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |