Parametric results for: sn54bct125 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: sn54bct125
Select parts from the table below to compare.
Compare
Compare
SN54BCT125FK
Rochester Electronics LLC
Check for Price Active 5 V 8 ns 8 ns 4 1 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 48 mA 2 TRUE 49 mA 5.5 V 4.5 V S-XQCC-N20 125 °C -55 °C 20 UNSPECIFIED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN54BCT125AD
Texas Instruments
Check for Price Obsolete 5 V 8 ns 4 1 YES SOP 3-STATE BCT/FBT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01 SOIC 14
SN54BCT125AN
Texas Instruments
Check for Price Obsolete 5 V 8 ns 4 1 NO DIP 3-STATE BCT/FBT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.004 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01 DIP 24
5962-9093701MCA
Texas Instruments
Check for Price Yes No Active 5 V 8 ns 8 ns 4 1 NO DIP 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 49 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC CERAMIC, DIP-14 not_compliant 8542.39.00.01 DIP 14 EAR99
SNJ54BCT125AW
Texas Instruments
Check for Price Yes No Active 5 V 8 ns 8 ns 4 1 YES DFP 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 49 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, FL14,.25 not_compliant 8542.39.00.01 DFP 14 EAR99
5962-9093701MDA
Texas Instruments
Check for Price Yes No Active 5 V 8 ns 8 ns 4 1 YES DFP 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 49 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC CERAMIC, DFP-14 not_compliant 8542.39.00.01 DFP 14 EAR99
SN54BCT125FK
Texas Instruments
Check for Price No No Obsolete 5 V 12.8 ns 1 4 YES QCCN 50 pF 3-STATE BUS DRIVER ENABLE LOW 48 mA 2 TRUE 49 mA MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01
SN54BCT125AJ
Texas Instruments
Check for Price Yes No Active 5 V 8 ns 8 ns 4 1 NO DIP 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 49 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14 EAR99
SNJ54BCT125AFK
Texas Instruments
Check for Price Yes No Active 5 V 8 ns 8 ns 4 1 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 49 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01 QLCC 20 EAR99
SN54BCT125J
Rochester Electronics LLC
Check for Price Active 5 V 8 ns 8 ns 4 1 NO DIP 50 pF UNIDIRECTIONAL 3-STATE BCT/FBT BUS DRIVER BICMOS ENABLE LOW 48 mA 2 TRUE 49 mA 5.5 V 4.5 V R-CDIP-T14 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01