Filter Your Search
1 - 2 of 2 results
|
SN54ALS1622J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 8 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||
|
SN54ALS1622J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |