Filter Your Search
1 - 10 of 11 results
|
SN54ALS04BJ
Texas Instruments
|
$4.7215 | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | NO | DIP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
JM38510/37006BCA
Texas Instruments
|
$14.6457 | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | NO | DIP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/37006B2A
Texas Instruments
|
$20.1143 | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | YES | QCCN | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | CERAMIC, CC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54ALS04BJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | NO | DIP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
5962-8684301DA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 14 ns | 6 | 1 | YES | DFP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54ALS04BFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ALS | INVERTER | TTL | 4.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
M38510/37006B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | YES | QCCN | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||
|
5962-86843012A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 14 ns | 6 | 1 | YES | QCCN | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | CERAMIC, CC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54ALS04BW
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | YES | DFP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M38510/37006BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |