Filter Your Search
1 - 9 of 9 results
|
SN54ACT74J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 1 | NO | DIP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
5962-8752501MCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | NO | DIP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
SNJ54ACT74J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | NO | DIP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SNJ54ACT74W
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | YES | DFP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
5962-8752501M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
SN54ACT74FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 1 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
5962-8752501MDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | YES | DFP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
SNJ54ACT74FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
SN54ACT74W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 1 | YES | DFP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 |