Filter Your Search
1 - 10 of 12 results
|
SN54ABT574AW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN54ABT574FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QFN | 20 | ||||||||||||||||||
|
SN54ABT574W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||||||||||||||||
|
SN54ABT574AFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-9322001Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.4 ns | 7.4 ns | 1 | 8 | YES | QCCN | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | EAR99 | |||||
|
SN54ABT574AJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SNJ54ABT574FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.4 ns | 7.4 ns | 1 | 8 | YES | QCCN | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | EAR99 | ||||
|
SNJ54ABT574J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.4 ns | 7.4 ns | 1 | 8 | NO | DIP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||
|
SN54ABT574J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.4 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||||||
|
5962-9322001QRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.4 ns | 7.4 ns | 1 | 8 | NO | DIP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 |