Filter Your Search
1 - 2 of 2 results
|
SN54ABT544JT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||
|
SN54ABT544FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 34 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |