Filter Your Search
1 - 1 of 1 results
|
SN54426J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |