Filter Your Search
1 - 4 of 4 results
|
SN54367AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 37 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
SN54367AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54367AJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 32 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
SN54367AJ
Teledyne e2v
|
Check for Price | No | Active | 5 V | 37 ns | 22 ns | 2 | 6 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 32 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP-16 | compliant | 8542.39.00.01 |