Filter Your Search
1 - 3 of 3 results
|
SN54104W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 2 | YES | DFP | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||
|
SN54104N
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN54104J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |