Filter Your Search
1 - 10 of 14 results
|
JM38510/00803BCA
Texas Instruments
|
$8.5188 | Yes | No | Active | 5 V | 30 ns | 35 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SNJ5407J
Texas Instruments
|
$9.2099 | Yes | No | Active | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ5407W
Texas Instruments
|
$14.3548 | Yes | No | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN5407W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/00803BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 35 ns | 6 | 1 | YES | DFP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN5407J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN5407W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN5407W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/00803BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 35 ns | 6 | 1 | YES | DFP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | ||||||||||
|
M38510/00803BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 35 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 |