Filter Your Search
1 - 1 of 1 results
|
SN3DDC8451F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.45 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 500 V | e2 | IEC60115-1 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN COPPER | WIRE | 1 mm | 38 mm | 8.4 mm | 16.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |