Filter Your Search
1 - 1 of 1 results
|
SN3DDC2672D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 26.7 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 500 V | e2 | IEC60115-1 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TIN COPPER | WIRE | 1 mm | 38 mm | 8.4 mm | 16.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |