Filter Your Search
1 - 8 of 8 results
|
SN260QT
STMicroelectronics
|
Check for Price | Yes | Obsolete | CHIP CARRIER, HEAT SINK/SLUG | CMOS | YES | e3 | 85 °C | -40 °C | 40 | SQUARE | Matte Tin (Sn) - annealed | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MQ220, QFN-40 | 40 | unknown | 8542.31.00.01 | NO | 24 MHz | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | 14.4 MBps | S-XQCC-N40 | 6 mm | YES | 3 | 1 | UNSPECIFIED | HQCCN | LCC40,.2SQ,20 | 260 | Not Qualified | 1.9 mm | 1.9 V | 1.7 V | 1.8 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||||||||||
|
SN-260R4+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 60.4 Ω | 1 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SN260Q
STMicroelectronics
|
Check for Price | Yes | Obsolete | CHIP CARRIER, HEAT SINK/SLUG | CMOS | YES | e3 | 85 °C | -40 °C | 40 | SQUARE | Matte Tin (Sn) - annealed | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MQ220, QFN-40 | 40 | unknown | 8542.31.00.01 | NO | 24 MHz | ASYNC, BIT | 14.4 MBps | S-XQCC-N40 | 6 mm | YES | 3 | 1 | UNSPECIFIED | HQCCN | LCC40,.2SQ,20 | 260 | Not Qualified | 1.9 mm | 1.9 V | 1.7 V | 1.8 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||||||||||
|
SN-2604R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 604 Ω | 1 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
UWSN-26.04OHM1%
Riedon
|
Check for Price | Yes | Active | 6.04 Ω | 1 % | 2 W | 7026 | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 7.6 mm | 17.8 mm | 6.5 mm | RIEDON INC | compliant | 8533.21.00.80 | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SN-260R4+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 60.4 Ω | 0.1 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SN-260.4OHM0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 60.4 Ω | 0.02 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 54 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 3.2 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SN-2604R+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 604 Ω | 0.1 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | 8533.21.00.80 | EAR99 |