Filter Your Search
1 - 10 of 1,025 results
|
SN20P-240
KEMET Corporation
|
$4.8710 | Yes | Active | 105 °C | -25 °C | TRAY | KEMET ELECTRONICS CORP | compliant | KEMET | 42 mm | SINGLE PHASE EMI FILTER | 22 mm | THROUGH HOLE MOUNT | 20 A | |||||||||||||||||||||||||||||||||||||||||||||
|
SN20P-120H
KEMET Corporation
|
$12.9123 | Yes | Active | 105 °C | -40 °C | BULK | KEMET ELECTRONICS CORP | compliant | KEMET | 45 mm | SINGLE PHASE EMI FILTER | 38 mm | THROUGH HOLE MOUNT | 20 A | |||||||||||||||||||||||||||||||||||||||||||||
|
SN-20R309+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 309 mΩ | 0.1 % | 1 W | 2615 | SMT | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||
|
SN-20R816+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 816 mΩ | 0.1 % | 1 W | 2615 | SMT | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||
|
SN200M3R30L5F31012
YAGEO Corporation
|
Check for Price | Yes | Obsolete | THROUGH HOLE MOUNT | Radial | NO | 105 °C | -25 °C | 2 | Bulk | WIRE | YAGEO CORP | compliant | 10 mm | EAR99 | 8532.22.00.20 | , | 3.3 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 12 mm | 20 % | NON-POLARIZED | 20 % | 200 V | 49 mA | 5 mm | ||||||||||||||||||||||||||||||||
|
SN-20R007+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7 mΩ | 0.1 % | 1 W | 2615 | SMT | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||
|
ACS5SN20RB
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 20 Ω | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||
|
SN-20R597+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 597 mΩ | 0.1 % | 1 W | 2615 | SMT | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 3.2 mm | 6.6 mm | 3.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||
|
SN201L-C6
ABB Semiconductors
|
Check for Price | Yes | Active | DIN RAIL | NO | IEC | SNAP ON | ABB LTD | compliant | 6 A | 18 inch | 85 mm | 69 mm | THERMAL MAGNETIC CIRCUIT BREAKER | 2 | 4.5 kA | 230 V | ||||||||||||||||||||||||||||||||||||||||||
|
SN200M3R30D5F-1012
YAGEO Corporation
|
Check for Price | Yes | Obsolete | THROUGH HOLE MOUNT | Radial | NO | 105 °C | -25 °C | 2 | Tape | WIRE | YAGEO CORP | compliant | 10 mm | EAR99 | 8532.22.00.20 | , | 3.3 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 12 mm | 20 % | NON-POLARIZED | 20 % | 200 V | 49 mA | 5 mm |