Filter Your Search
1 - 2 of 2 results
|
SN18130D3-10.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | ||
|
SN18130D3-10.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown |