Filter Your Search
1 - 3 of 3 results
|
SN15836U
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 6 | 1 | YES | DFP | NO | DTL | INVERTER | DTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN15836J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | NO | 15K | INVERTER | DTL | COMMERCIAL EXTENDED | R-CDIP-T14 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
|
SN15836N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | NO | 15K | INVERTER | DTL | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 |