Filter Your Search
1 - 10 of 522,136 results
|
SMX52A103KAN120
Kyocera AVX Components
|
$44.8566 | No | No | Active | 10 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | FLAT | 3.05 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | |||||
|
SMX45C505KAN360
Kyocera AVX Components
|
$54.9733 | Active | unknown | ||||||||||||||||||||||||||||||||
|
SMX53A104KAN240
Kyocera AVX Components
|
$85.7882 | No | No | Active | 100 nF | 25 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | FLAT | 6.1 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | |||||
|
SMX57C274KAN360
Kyocera AVX Components
|
$95.1497 | No | Active | 270 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 6 | PCB Mount | NO | WIRE | 9.14 mm | 6.35 mm | 7.62 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
SMX53C395KAN360
Kyocera AVX Components
|
$95.1497 | No | Active | 3.9 µF | 25 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 6 | PCB Mount | NO | WIRE | 9.14 mm | 6.35 mm | 7.62 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
SMX43C126KAN360
Kyocera AVX Components
|
$98.3450 | No | Active | 12 µF | 25 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 8 | PCB Mount | NO | WIRE | 9.14 mm | 10.2 mm | 11.2 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
SMX47C684KAN360
Kyocera AVX Components
|
$98.3450 | No | Active | 680 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 8 | PCB Mount | NO | WIRE | 9.14 mm | 10.2 mm | 11.2 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
SMX55C105KAN240
Kyocera AVX Components
|
$98.6891 | No | No | Active | 1 µF | 50 V | 10 % | 2530 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.751 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | ||||
|
SMX43C106KAN360
Kyocera AVX Components
|
$105.8430 | No | No | Active | 10 µF | 25 V | 10 % | 4044 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
SMX53C335KAN360
Kyocera AVX Components
|
$130.2747 | No | Active | 3.3 µF | 25 V | 10 % | 2530 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 |