Filter Your Search
1 - 1 of 1 results
|
SMW22R7JT
TE Connectivity
|
$0.2523 | Yes | Yes | Active | 2.7 Ω | 5 % | 2 W | 2616 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 300 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 3.55 mm | 6.7 mm | 4 mm | 4mm x 6.7mm x 3.55mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |