Filter Your Search
1 - 10 of 14 results
|
SMSC-230M-12
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 23 µH | 730 mΩ | 20 % | NO | 100 kHz | 700 mA | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMSC-230M-11
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 23 µH | 730 mΩ | 20 % | NO | 100 kHz | 700 mA | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMSC-230M00
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 µH | 20 % | Iron Oxide | 125 °C | -55 °C | Axial | 800 µm | 5.5 mm | 17 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SMSC-2R0M00
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 20 % | Iron Oxide | 125 °C | -55 °C | Axial | 800 µm | 5.5 mm | 17 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SMSC-2R0M-11
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 20 mΩ | 20 % | NO | 1 MHz | 4 A | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMSC-2R0M-02
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 20 mΩ | 20 % | NO | 1 MHz | 4 A | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMSC-2R0M-01
FASTRON GmBH
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 24 mΩ | 20 % | NO | 1 MHz | 4 A | IRON DUST | RF INDUCTOR | 1 | NO | e2 | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 800 µm | 5.5 mm | 17 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | Fastron | ||
|
SMSC-2R0M11
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 20 % | Iron Oxide | 125 °C | -55 °C | Axial | 800 µm | 5.5 mm | 17 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SMSC-230M11
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 µH | 20 % | Iron Oxide | 125 °C | -55 °C | Axial | 800 µm | 5.5 mm | 17 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SMSC-2R0M-12
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 20 mΩ | 20 % | NO | 1 MHz | 4 A | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 |