Filter Your Search
1 - 3 of 3 results
|
SMS150
Diotec Semiconductor AG
|
$0.0726 | Yes | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SMS150
SEMIKRON
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SMS150R7
Diotec Semiconductor AG
|
Check for Price | Active | 1 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 33 A | 1 | 50 V | O-PELF-R2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 |