Parametric results for: sms-144-01-t-d under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sms14401td
Select parts from the table below to compare.
Compare
Compare
SMS-144-01-T-D
Samtec Inc
Check for Price Yes Yes Active 88 2 1.27 mm 2 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 600VAC V NO 2.224 N 5 GΩ 1.668 N NO NO e3 NO UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.22 inch 0.335 inch 2.2 inch 0.1 inch SAMTEC INC compliant SAMTEC