Filter Your Search
1 - 1 of 1 results
|
SMRF2510-121KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 320 mΩ | 10 % | YES | 7.9 MHz | 385 mA | 160 MHz | POWDERED IRON | 25 | 2510 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2.79 mm | 6.48 mm | 2.67 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |