Filter Your Search
1 - 2 of 2 results
|
SMRF1512-121KS
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 450 mΩ | 10 % | YES | 7.9 MHz | 330 mA | 120 MHz | Powdered Iron | 65 | 1512 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.56 mm | 3.94 mm | 3.175 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SMRF1512-121K
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 450 mΩ | 10 % | YES | 7.9 MHz | 330 mA | 120 MHz | Powdered Iron | 65 | 1512 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 3.56 mm | 3.94 mm | 3.175 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |