Filter Your Search
1 - 2 of 2 results
|
SMRF1210-022K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 200 mΩ | 10 % | YES | 50 MHz | 779 mA | 1.3 GHz | PHENOLIC | 30 | 1411 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.69 mm | 3.6 mm | 2.67 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | ||
|
SMRF1210-022KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 200 mΩ | 10 % | YES | 50 MHz | 779 mA | 1.3 GHz | PHENOLIC | 30 | 1411 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 2.69 mm | 3.6 mm | 2.67 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant |