Parametric results for: smr80 under Power Supply Modules

Filter Your Search

1 - 10 of 25 results

|
-
-
-
Manufacturer Part Number: smr80
Select parts from the table below to compare.
Compare
Compare
SMR800PS12
XP Power
$160.0214 Active Also Operate with 120-370VDC 70 °C XP POWER LTD compliant EAR99 AC-DC REGULATED POWER SUPPLY MODULE UL, EN 83 % 264 V 90 V 230 V R-XXMA-X 233 mm 0.5 % 1 % 1 1 62.5 A 12.6 V 11.4 V 12 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT, THERMAL 63.5 mm NO HYBRID UNSPECIFIED UNSPECIFIED 750 W YES 208 mm
SMR800PS48
XP Power
$178.8319 Active Also Operate with 120-370VDC 70 °C XP POWER LTD compliant EAR99 AC-DC REGULATED POWER SUPPLY MODULE UL, EN 86 % 264 V 90 V 230 V R-XXMA-X 233 mm 0.5 % 1 % 1 1 16.67 A 50.4 V 45.6 V 48 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT, THERMAL 63.5 mm NO HYBRID UNSPECIFIED UNSPECIFIED 800 W YES 208 mm ,
SMR80S4-26B2-M46
Molex
Check for Price Obsolete 80 1 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE AU BOARD CONNECTOR METAL SHELL,WIRE COLOR-YELLOW 900VAC V NO .834 N 5 GΩ D-SHAPE 26 AWG 26 AWG .834 N PLUG PREASSEM CONN RECTANGULAR RND PIN-SKT 0.05 inch NO HOLE .061-.077 ONE 50u inch CRIMP 0.25 inch 0.325 inch 4.002 inch MOLEX LLC unknown EAR99 8536.69.40.40
SMR80T4-26B3-M46
Molex
Check for Price Obsolete 80 1 8 mΩ 3 A FEMALE 500 Cycles PANEL POLYPHENYLENE SULFIDE AU BOARD CONNECTOR METAL SHELL,SN PLT SOLID WIRE 900VAC V NO .834 N 5 GΩ D-SHAPE 26 AWG 26 AWG .834 N PLUG PREASSEM CONN RECTANGULAR RND PIN-SKT 0.05 inch NO HOLE .061-.077 ONE 50u inch SOLDER LUG 0.25 inch 0.325 inch 4.002 inch MOLEX LLC unknown EAR99 8536.69.40.40
SMR80P4-26B3-M46
Molex
Check for Price Obsolete 80 1 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE AU BOARD CONNECTOR METAL SHELL,SN PLT SOLID WIRE 900VAC V NO .834 N 5 GΩ D-SHAPE 26 AWG 26 AWG .834 N RECEPTACLE PREASSEM CONN BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO HOLE .061-.077 ONE 50u inch CRIMP 0.25 inch 0.3 inch 4.002 inch MOLEX LLC unknown EAR99 8536.69.40.40
SMR8010-1
knitter-switch
Check for Price Yes Contact Manufacturer 0.2 mΩ LIQUID CRYSTAL POLYMER 1 GΩ e4 -25 °C 85 °C SOLDER 7.5 inch KNITTER-SWITCH compliant EAR99 NO ROHS COMPLIANT 8536.50.90.20 YELLOW 0.157 inch LIQUID CRYSTAL POLYMER ROTARY BLACK 4.15 mm 7.5 mm GOLD 30 mA .03A@15VDC BINARY CODED 15 V 250VAC V GOLD STAINLESS STEEL SURFACE MOUNT-STRAIGHT 10 1 TUBE WATERPROOF REFLOW LATCHED BINARY CODED DECIMAL ROTARY CODED SWITCH Gold (Au) COPPER ALLOY
SMR80T4-26B4-M46
Molex
Check for Price Obsolete 80 1 8 mΩ 3 A FEMALE 500 Cycles PANEL POLYPHENYLENE SULFIDE AU BOARD CONNECTOR METAL SHELL,AU PLT SOLID WIRE 900VAC V NO .834 N 5 GΩ D-SHAPE 26 AWG 26 AWG .834 N PLUG PREASSEM CONN RECTANGULAR RND PIN-SKT 0.05 inch NO HOLE .061-.077 ONE 50u inch SOLDER LUG 0.25 inch 0.325 inch 4.002 inch MOLEX LLC unknown EAR99 8536.69.40.40
SMR80N4-26B2-M46
Molex
Check for Price Obsolete 80 1 8 mΩ 3 A MALE 500 Cycles PANEL POLYPHENYLENE SULFIDE AU BOARD CONNECTOR METAL SHELL,WIRE COLOR-YELLOW 900VAC V NO .834 N 5 GΩ D-SHAPE 26 AWG 26 AWG .834 N RECEPTACLE PREASSEM CONN BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO HOLE .061-.077 ONE 50u inch SOLDER LUG 0.25 inch 0.3 inch 4.002 inch MOLEX LLC unknown EAR99 8536.69.40.40
SMR80N4-26B4-M46
Molex
Check for Price Obsolete 80 1 8 mΩ 3 A MALE 500 Cycles PANEL POLYPHENYLENE SULFIDE AU BOARD CONNECTOR METAL SHELL,AU PLT SOLID WIRE 900VAC V NO .834 N 5 GΩ D-SHAPE 26 AWG 26 AWG .834 N RECEPTACLE PREASSEM CONN BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO HOLE .061-.077 ONE 50u inch SOLDER LUG 0.25 inch 0.3 inch 4.002 inch MOLEX LLC unknown EAR99 8536.69.40.40
SMR8016-1
knitter-switch
Check for Price Yes Contact Manufacturer 0.2 mΩ LIQUID CRYSTAL POLYMER 1 GΩ e4 -25 °C 85 °C SOLDER 7.5 inch KNITTER-SWITCH compliant EAR99 NO ROHS COMPLIANT 8536.50.90.20 YELLOW 0.157 inch LIQUID CRYSTAL POLYMER ROTARY BLACK 4.15 mm 7.5 mm GOLD 30 mA .03A@15VDC BINARY CODED 15 V 250VAC V GOLD STAINLESS STEEL SURFACE MOUNT-STRAIGHT 16 1 TUBE WATERPROOF REFLOW LATCHED HEXADECIMAL ROTARY CODED SWITCH Gold (Au) COPPER ALLOY