Filter Your Search
1 - 3 of 3 results
|
SMR1D12K000TCR2BST
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 12 kΩ | 0.1 % | 80 mW | 2412 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 125 °C | YES | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
SMR1D12K000TCR2BST
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 12 kΩ | 0.1 % | 160 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
SMR1D12K000TCR2BST
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 12 kΩ | 0.1 % | 80 mW | 2412 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 125 °C | YES | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | SMT, 2412 | unknown | EAR99 | 8533.21.00.30 |