Filter Your Search
1 - 2 of 2 results
|
SMR13016
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | e4 | Gold (Au) - with Nickel (Ni) barrier | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | KNITTER-SWITCH | |||||||||||||||||||||||||||||||||||||
|
SMR13016T
knitter-switch
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 mA | 5 V | 0.2 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | .1A@5VDC | BINARY CODED | 250VAC V | 1 GΩ | e4 | -25 °C | 75 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | LIQUID CRYSTAL POLYMER | TAPE AND REEL | REFLOW | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SOLDER | 7.2 mm | 3 mm | 7.2 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT |