Filter Your Search
1 - 3 of 3 results
|
SMR-R010-1.0-P
Isabellenhuette
|
Check for Price | No | Obsolete | 10 mΩ | 1 % | 5 W | 4724 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMR | 1 kV | 140 °C | -55 °C | Chip | 2 | TR | 3.4 mm | 12 mm | 6 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | ||||||||||
|
SMR-R010-1.0
Isotek Corporation
|
Check for Price | Transferred | 10 mΩ | 1 % | 3 W | 4724 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 140 °C | -55 °C | Chip | 2 | Tape | 3.4 mm | 12 mm | 6 mm | ISOTEK CORP | unknown | EAR99 | |||||||||||||
|
SMR-R010-1.0
Isabellenhuette
|
Check for Price | Yes | Obsolete | 10 mΩ | 1 % | 5 W | 4723 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 65 °C | YES | 140 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | J BEND | 3.4 mm | 12 mm | 6 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |