Filter Your Search
1 - 1 of 1 results
|
SMPI404018-2R2NU
VENKEL LTD
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 42 mΩ | 30 % | YES | 100 kHz | 1.75 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.85 mm | 4 mm | 4 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 |