Filter Your Search
1 - 2 of 2 results
|
SMPC7.5A-M3/87A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.9 V | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.21 V | 1.5 kW | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -55 °C | 260 | 30 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
SMPC7.5A-M3/87A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 12.9 V | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.21 V | 1.5 kW | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -55 °C | 260 | 30 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | TO-277 | R-PDSO-F3 | 3 | EAR99 | 8541.10.00.50 |