Filter Your Search
1 - 2 of 2 results
|
SMP402SC-TL
Power Integrations
|
Check for Price | Obsolete | 48 V | 1.3 V | 72 V | 20 V | 1.5 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SMP402SC
Power Integrations
|
Check for Price | Obsolete | 48 V | 1.3 V | 72 V | 20 V | 250 mA | 1.5 mA | YES | BUCK | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | POWER INTEGRATIONS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |