Filter Your Search
1 - 8 of 8 results
|
SMP-2-H-H-I
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 6.9 W | 20.87 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 575 mA | Random | 0.2 dB | 60 dB | 20 ms | 1.25 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 26.162 mm | 54.86 mm | 89.916 mm | 89.92mm X 26.16mm X 54.86mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||
|
SMP-2-H-H-I-L-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 12 W | 12 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR AND TTL DRIVER | 50 Ω | 1 A | Random | 0.2 dB | 60 dB | 20 ms | 1.25 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 26.162 mm | 54.86 mm | 89.916 mm | 89.92mm X 26.16mm X 54.86mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||
|
SM-P-2-H-H-I-TL
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 5.76 W | 25 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 480 mA | 12 V | 0.2 dB | 60 dB | 20 ms | 1.25 | DC | PANEL MOUNT | NO | CONNECTOR | 26.16 mm | 54.86 mm | 89.92 mm | 89.92mm X 26.16mm X 54.86mm | RELIABLE CAPACITORS CO | unknown | EAR99 | |||||
|
SMP-2-H-H-I-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 12 W | 12 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 1 A | Random | 0.2 dB | 60 dB | 20 ms | 1.25 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 26.162 mm | 54.86 mm | 89.916 mm | 89.92mm X 26.16mm X 54.86mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||
|
SM-P-2-H-H-I-L-TL
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 12 W | 12 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 1 A | 12 V | 0.2 dB | 60 dB | 20 ms | 1.25 | DC | PANEL MOUNT | NO | CONNECTOR | 26.16 mm | 54.86 mm | 89.92 mm | 89.92mm X 26.16mm X 54.86mm | RELIABLE CAPACITORS CO | unknown | EAR99 | |||||
|
SM-P-2-H-H-I-L
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 12 W | 12 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN INDICATOR | 50 Ω | 1 A | 12 V | 0.2 dB | 60 dB | 20 ms | 1.25 | DC | PANEL MOUNT | NO | CONNECTOR | 26.16 mm | 54.86 mm | 89.92 mm | 89.92mm X 26.16mm X 54.86mm | RELIABLE CAPACITORS CO | unknown | EAR99 | |||||
|
SM-P-2-H-H-I
Reliable Capacitors Inc
|
Check for Price | Contact Manufacturer | 5.76 W | 25 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | BUILT-IN INDICATOR | 50 Ω | 480 mA | 12 V | 0.2 dB | 60 dB | 20 ms | 1.25 | DC | PANEL MOUNT | NO | CONNECTOR | 26.16 mm | 54.86 mm | 89.92 mm | 89.92mm X 26.16mm X 54.86mm | RELIABLE CAPACITORS CO | unknown | EAR99 | |||||
|
SMP-2-H-H-I-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 12 W | 12 Ω | 4 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR AND TTL DRIVER | 50 Ω | 1 A | Random | 0.2 dB | 60 dB | 20 ms | 1.25 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 26.162 mm | 54.86 mm | 89.916 mm | 89.92mm X 26.16mm X 54.86mm | RLC ELECTRONICS INC | unknown | EAR99 |