Filter Your Search
1 - 10 of 21,040 results
|
SMN16BS-680-GMW
RCD Components Inc
|
Check for Price | Yes | Active | 68 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 68 Ω | BUSSED | 1 | 25 °C | 68 Ω | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | MAGAZINE | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16AS-1651-FT
RCD Components Inc
|
Check for Price | Active | 1.65 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.65 kΩ | ISOLATED | 8 | 25 °C | 1.65 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||||
|
SMN16AJ-7323-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 732 kΩ | 1 % | 750 mW | 2443 | SURFACE MOUNT | SOJ | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 732 kΩ | ISOLATED | 8 | 25 °C | 732 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | Matte Tin (Sn) | J BEND | 2.2 mm | 6.1 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16AJ-2263-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 226 kΩ | 1 % | 750 mW | 2443 | SURFACE MOUNT | SOJ | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 226 kΩ | ISOLATED | 8 | 25 °C | 226 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Matte Tin (Sn) | J BEND | 2.2 mm | 6.1 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16AJ-2874-FMW
RCD Components Inc
|
Check for Price | Yes | Active | 2.87 MΩ | 1 % | 750 mW | 2443 | SURFACE MOUNT | SOJ | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 2.87 MΩ | ISOLATED | 8 | 25 °C | 2.87 MΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Matte Tin (Sn) | J BEND | 2.2 mm | 6.1 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16AS-7682-FBQ
RCD Components Inc
|
Check for Price | No | Active | 76.8 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 76.8 kΩ | ISOLATED | 8 | 25 °C | 76.8 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16BJ-2493-FTQ
RCD Components Inc
|
Check for Price | No | Active | 249 kΩ | 1 % | 750 mW | 2443 | SURFACE MOUNT | SOJ | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 249 kΩ | BUSSED | 1 | 25 °C | 249 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | J BEND | 2.2 mm | 6.1 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16BS-333-GMQ
RCD Components Inc
|
Check for Price | No | Active | 33 kΩ | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 kΩ | BUSSED | 1 | 25 °C | 33 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
SMN16BS-561-JT
RCD Components Inc
|
Check for Price | Active | 560 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 560 Ω | BUSSED | 1 | 25 °C | 560 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | SMT, 3043 | |||||
|
SMN16AS-4023-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 402 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 402 kΩ | ISOLATED | 8 | 25 °C | 402 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |