Filter Your Search
1 - 2 of 2 results
|
SMM02070C1509FBP00
Vishay Intertechnologies
|
$0.1679 | Yes | Active | 15 Ω | 1 % | 400 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR | 70 °C | YES | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 5.8 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
SMM02070C1509FBP00
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 15 Ω | 1 % | 400 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR | 70 °C | YES | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 5.8 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF, 2309 | compliant | Vishay | EAR99 | 8533.21.00.30 |