Filter Your Search
1 - 1 of 1 results
|
SMM02040C3609FB300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 36 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Thin Film Mini-MELF Resistors | Vishay | 2023-03-07 16:10:32 | 18.736861 | 4.54 | 85.06534894 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more |