Parametric results for: smlj13a-tp-hf under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: smlj13atphf
Select parts from the table below to compare.
Compare
Compare
SMLJ13A-TP-HF
Micro Commercial Components
Check for Price Yes Active 21.5 V 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 15.9 V 3 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 257 8.54 2194.7799999999997 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 98 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object],[object Object]
5.0SMLJ13A-TP-HF
Micro Commercial Components
Check for Price Yes Active 21.5 V 500 µA 6.5 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 42.2 V 5 kW 13 V R-PDSO-C2 e3 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 257 8.54 2194.7799999999997 Military: -55C to +175C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 98 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object]