Filter Your Search
1 - 10 of 11 results
|
SML-310VTT86
ROHM Semiconductor
|
$0.0827 | Yes | Yes | Obsolete | RED | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | 610 nm | COLORLESS TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 4 V | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | compliant | EAR99 | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-310VTT87
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 20 mA | 1 | YES | SURFACE MOUNT | 4 mcd | 650 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.3 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SML-310VT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 20 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 4.0 mcd | 650 nm | 140 deg | TRANSPARENT CLEAR | Red | SINGLE | SINGLE COLOR LED | 4 V | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-310VTT87H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 2.1 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SML-310VTT86K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 5.2 mcd | 650 nm | COLORLESS TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
SML-310VTT86J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 3.3 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||
|
SML-310VTT87J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 3.3 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SML-310VTT86H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 2.1 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||
|
SML-310VTT86L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 8.2 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||
|
SML-310VTT87L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | YES | SURFACE MOUNT | 8.2 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |