Filter Your Search
1 - 10 of 110 results
|
SML0805-0047
Gowanda Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 160 mΩ | 4.256 % | YES | 500 MHz | 700 mA | 5 GHz | 30 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANOHENRY | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SML0805-0680J
Gowanda Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 3.5 Ω | 5 % | YES | 200 MHz | 150 mA | 700 MHz | 15 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SML0805-0018LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 60 mΩ | 11.112 % | YES | 500 MHz | 900 mA | 9 GHz | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANOHENRY | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
SML0805-0180J18
Gowanda Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 1 Ω | 5 % | YES | 500 MHz | 300 mA | 1.6 GHz | 22 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
SML0805-0068J6.8
Gowanda Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 260 mΩ | 5 % | YES | 500 MHz | 500 mA | 4 GHz | 30 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
SML0805-O3KH
LEDtronics Inc
|
Check for Price | Active | YES | 1 | 80 °C | -25 °C | 2 | TR, 7 INCH | LEDTRONICS INC | unknown | 8541.40.20.00 | SOFT ORANGE | SINGLE | 30 mA | WATER CLEAR | 50.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1 mm | 610 nm | RECTANGULAR | 2.1 mm | 140 deg | ||||||||||||||||||||||||
|
SML0805-O3K-TR
LEDtronics Inc
|
Check for Price | Active | YES | 1 | 80 °C | -25 °C | 2 | TR | LEDTRONICS INC | unknown | 8541.40.20.00 | SUPER ORANGE | SINGLE | 30 mA | WATER CLEAR | 60.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1 mm | 620 nm | RECTANGULAR | 2.1 mm | 140 deg | 2 X 1.25 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | SUPPORTS INFRARED | 1.4 mm | |||||||||||||||||||||
|
SML0805-0027
Gowanda Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 90 mΩ | 7.408 % | YES | 500 MHz | 800 mA | 8 GHz | 28 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANOHENRY | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SML0805-PG4
LEDtronics Inc
|
Check for Price | Active | YES | 1 | 80 °C | -25 °C | 2 | TR, 7 INCH | LEDTRONICS INC | unknown | 8541.40.20.00 | PURE GREEN | SINGLE | 30 mA | WATER CLEAR | 2.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1 mm | 555 nm | RECTANGULAR | 2.1 mm | 140 deg | ||||||||||||||||||||||||
|
SML0805-0390J39
Gowanda Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 1.4 Ω | 5 % | YES | 200 MHz | 250 mA | 1 GHz | 17 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |