Filter Your Search
1 - 10 of 10 results
|
SML012BCTT87S
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012BCTT86Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SML012BCTT87Q
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012BCTT86
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 468 nm | COLORLESS TRANSPARENT | Blue | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.9 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | ||
|
SML012BCTT86R
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SML012BCTT87T
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012BCTT86T
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||||||||||||||
|
SML012BCTT87R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
SML012BCT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 468 nm | Blue | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML012BCTT86S
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 20 mA | 468 nm | CLEAR | Blue | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | 1.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 |